T491C336M010AT4280 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.6.42248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.99748
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.99748
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.81121
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50600
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.37352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50600
Datasheet
33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C336M010AT4280

DigiKey Part Number
T491C336M010AT4280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C336M010AT4280
Description
CAP TANT 33UF 20% 10V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C336M010AT4280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494U336M010ATKEMET0399-T494U336M010ATTR-NDkr.6.42248Direct
T491C336M010AHKEMET0T491C336M010AH-NDkr.2.53840Parametric Equivalent
T491C336M010AT2478KEMET0T491C336M010AT2478-NDkr.1.99748Parametric Equivalent
T491C336M010AT24787622KEMET0T491C336M010AT24787622-NDkr.1.99748Parametric Equivalent
T491C336M010AT4021KEMET0T491C336M010AT4021-NDkr.1.81121Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.50600kr.1,506.00
Unit Price without VAT:kr.1.50600
Unit Price with VAT:kr.1.88250