
T491C336M010AT | |
|---|---|
DigiKey Part Number | 399-8352-2-ND - Tape & Reel (TR) 399-8352-1-ND - Cut Tape (CT) 399-8352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C336M010AT |
Description | CAP TANT 33UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C336M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.94800 | kr.29.48 |
| 50 | kr.2.25320 | kr.112.66 |
| 100 | kr.2.03890 | kr.203.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.67782 | kr.838.91 |
| 1.000 | kr.1.56623 | kr.1,566.23 |
| 1.500 | kr.1.51036 | kr.2,265.54 |
| 2.500 | kr.1.44849 | kr.3,621.23 |
| 3.500 | kr.1.41232 | kr.4,943.12 |
| 5.000 | kr.1.37750 | kr.6,887.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

