T491C336K016AT7280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.77676
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.38702
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.05955
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.80728
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.89321
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75827
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.28148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75827
Datasheet
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C336K016AT7280

DigiKey Part Number
T491C336K016AT7280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C336K016AT7280
Description
CAP TANT 33UF 10% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C336K016AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C336K016AGKEMET0T491C336K016AG-NDkr.5.77676Parametric Equivalent
T491C336K016AT2478KEMET0T491C336K016AT2478-NDkr.2.38702Parametric Equivalent
T491C336K016AT4100KEMET0T491C336K016AT4100-NDkr.2.05955Parametric Equivalent
T491C336K016AT4121KEMET0T491C336K016AT4121-NDkr.1.75827Parametric Equivalent
T491C336K016AT4153KEMET0T491C336K016AT4153-NDkr.1.75827Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.60994kr.4,829.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.60994
Unit Price with VAT:kr.2.01243