
T491C335M035ATAUTO | |
|---|---|
DigiKey Part Number | T491C335M035ATAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C335M035ATAUTO |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335M035ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.4Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.76708 | kr.1,767.08 |
| Unit Price without VAT: | kr.1.76708 |
|---|---|
| Unit Price with VAT: | kr.2.20885 |

