T491C335M025AT4053 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06342
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87772
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.62317
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.43683
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C335M025AT4053

DigiKey Part Number
T491C335M025AT4053-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C335M025AT4053
Description
CAP TANT 3.3UF 20% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C335M025AT4053 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C335M025AHKEMET0T491C335M025AH-NDkr.2.35582Parametric Equivalent
T491C335M025AT2478KEMET0T491C335M025AT2478-NDkr.2.06342Parametric Equivalent
T491C335M025AT4100KEMET0T491C335M025AT4100-NDkr.1.87772Parametric Equivalent
T491C335M025AT4380KEMET0T491C335M025AT4380-NDkr.1.62317Parametric Equivalent
T491C335M025AT7280KEMET0T491C335M025AT7280-NDkr.1.43683Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.87772kr.1,877.72
Unit Price without VAT:kr.1.87772
Unit Price with VAT:kr.2.34715