
T491C335M025AT | |
|---|---|
DigiKey Part Number | 399-10167-2-ND - Tape & Reel (TR) 399-10167-1-ND - Cut Tape (CT) 399-10167-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C335M025AT |
Description | CAP TANT 3.3UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.06200 | kr.30.62 |
| 50 | kr.2.34580 | kr.117.29 |
| 100 | kr.2.12450 | kr.212.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.75174 | kr.875.87 |
| 1.000 | kr.1.63654 | kr.1,636.54 |
| 1.500 | kr.1.57891 | kr.2,368.37 |
| 2.500 | kr.1.51498 | kr.3,787.45 |
| 3.500 | kr.1.47764 | kr.5,171.74 |
| 5.000 | kr.1.44170 | kr.7,208.50 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

