
T491C335K050AT | |
|---|---|
DigiKey Part Number | 399-T491C335K050ATTR-ND - Tape & Reel (TR) 399-T491C335K050ATCT-ND - Cut Tape (CT) 399-T491C335K050ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C335K050AT |
Description | CAP TANT 3.3UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.69800 | kr.46.98 |
| 50 | kr.3.68520 | kr.184.26 |
| 100 | kr.3.37220 | kr.337.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.84442 | kr.1,422.21 |
| 1.000 | kr.2.68115 | kr.2,681.15 |
| 1.500 | kr.2.59947 | kr.3,899.21 |
| 2.500 | kr.2.50885 | kr.6,272.12 |
| 3.500 | kr.2.45590 | kr.8,595.65 |
| 5.000 | kr.2.40495 | kr.12,024.75 |
| 6.000 | kr.2.38081 | kr.14,284.86 |
| 12.000 | kr.2.29952 | kr.27,594.24 |
| 12.500 | kr.2.29521 | kr.28,690.12 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

