Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T491C335K035AT4280 | |
|---|---|
DigiKey Part Number | T491C335K035AT4280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C335K035AT4280 |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C335K035AT4280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C335K035AG | KEMET | 0 | T491C335K035AG-ND | kr.5.12856 | Parametric Equivalent |
| T491C335K035AH | KEMET | 0 | T491C335K035AH-ND | kr.2.86022 | Parametric Equivalent |
| T491C335K035AT2478 | KEMET | 0 | T491C335K035AT2478-ND | kr.1.95373 | Parametric Equivalent |
| T491C335K035AT4153 | KEMET | 0 | T491C335K035AT4153-ND | kr.1.46105 | Parametric Equivalent |
| T491C335K035AT42802478 | KEMET | 0 | T491C335K035AT42802478-ND | kr.1.95373 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.46105 | kr.1,461.05 |
| Unit Price without VAT: | kr.1.46105 |
|---|---|
| Unit Price with VAT: | kr.1.82631 |


