T491C227M006AT7027 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.42084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.04854
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.96834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.50248
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.54914
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.19814
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.62922
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.50248
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.42167
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C227M006AT7027

DigiKey Part Number
T491C227M006AT7027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C227M006AT7027
Description
CAP TANT 220UF 20% 6.3V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C227M006AT7027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C227M006AGKEMET0T491C227M006AG-NDkr.7.42084Parametric Equivalent
T491C227M006AHKEMET0T491C227M006AH-NDkr.5.04854Parametric Equivalent
T491C227M006AT2478KEMET0T491C227M006AT2478-NDkr.5.96834Parametric Equivalent
T491C227M006AT4280KEMET0T491C227M006AT4280-NDkr.5.50248Parametric Equivalent
T491C227M006AT4380KEMET0T491C227M006AT4380-NDkr.5.54914Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.71662kr.4,358.31
Manufacturers Standard Package
Unit Price without VAT:kr.8.71662
Unit Price with VAT:kr.10.89578