
T491C227M006AT | |
---|---|
DigiKey Part Number | 399-3748-2-ND - Tape & Reel (TR) 399-3748-1-ND - Cut Tape (CT) 399-3748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C227M006AT |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C227M006AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.67000 | kr.12.67 |
10 | kr.8.55000 | kr.85.50 |
50 | kr.6.91320 | kr.345.66 |
100 | kr.6.40900 | kr.640.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.55456 | kr.2,777.28 |
1.000 | kr.5.29011 | kr.5,290.11 |
1.500 | kr.5.15767 | kr.7,736.51 |
2.500 | kr.5.01089 | kr.12,527.23 |
3.500 | kr.4.92507 | kr.17,237.74 |
5.000 | kr.4.84251 | kr.24,212.55 |
6.000 | kr.4.80339 | kr.28,820.34 |
12.000 | kr.4.67156 | kr.56,058.72 |
12.500 | kr.4.66458 | kr.58,307.25 |
Unit Price without VAT: | kr.12.67000 |
---|---|
Unit Price with VAT: | kr.15.83750 |