
T491C227K010AT | |
|---|---|
DigiKey Part Number | 399-18059-2-ND - Tape & Reel (TR) 399-18059-1-ND - Cut Tape (CT) 399-18059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C227K010AT |
Description | CAP TANT 220UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C227K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 |
| 10 | kr.7.04000 | kr.70.40 |
| 50 | kr.5.63840 | kr.281.92 |
| 100 | kr.5.20580 | kr.520.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.47398 | kr.2,236.99 |
| 1.000 | kr.4.24749 | kr.4,247.49 |
| 1.500 | kr.4.13406 | kr.6,201.09 |
| 2.500 | kr.4.00834 | kr.10,020.85 |
| 3.500 | kr.3.93481 | kr.13,771.84 |
| 5.000 | kr.3.86412 | kr.19,320.60 |
| 6.000 | kr.3.83060 | kr.22,983.60 |
| 12.000 | kr.3.71774 | kr.44,612.88 |
| 12.500 | kr.3.71173 | kr.46,396.62 |
| Unit Price without VAT: | kr.10.56000 |
|---|---|
| Unit Price with VAT: | kr.13.20000 |

