T491C226M025AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.19536
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.52940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.88098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19533
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.82351
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.19533
Datasheet

Direct


KYOCERA AVX
In Stock: 1.755
Unit Price: kr.8.62000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.78061
Datasheet
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226M025AT2478

DigiKey Part Number
T491C226M025AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C226M025AT2478
Description
CAP TANT 22UF 20% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C226M025AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C226M025AHKEMET0T491C226M025AH-NDkr.3.19536Parametric Equivalent
T491C226M025AT4513KEMET0T491C226M025AT4513-NDkr.2.52940Parametric Equivalent
T491C226M025AT4539KEMET0T491C226M025AT4539-NDkr.2.52940Parametric Equivalent
T491C226M025AT4860KEMET0T491C226M025AT4860-NDkr.2.52940Parametric Equivalent
T491C226M025AT7027KEMET0T491C226M025AT7027-NDkr.5.88098Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.02482kr.1,512.41
Manufacturers Standard Package
Unit Price without VAT:kr.3.02482
Unit Price with VAT:kr.3.78103