
T521D106M050ATE090 | |
|---|---|
DigiKey Part Number | 399-9785-2-ND - Tape & Reel (TR) 399-9785-1-ND - Cut Tape (CT) 399-9785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D106M050ATE090 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D106M050ATE090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.48000 | kr.16.48 |
| 10 | kr.11.32300 | kr.113.23 |
| 50 | kr.9.26660 | kr.463.33 |
| 100 | kr.8.63130 | kr.863.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.55640 | kr.3,778.20 |
| 1.500 | kr.7.05680 | kr.10,585.20 |
| 2.500 | kr.6.87200 | kr.17,180.00 |
| Unit Price without VAT: | kr.16.48000 |
|---|---|
| Unit Price with VAT: | kr.20.60000 |









