
T491C226M010AT | |
|---|---|
DigiKey Part Number | 399-8345-2-ND - Tape & Reel (TR) 399-8345-1-ND - Cut Tape (CT) 399-8345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226M010AT |
Description | CAP TANT 22UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.01800 | kr.30.18 |
| 50 | kr.2.31020 | kr.115.51 |
| 100 | kr.2.09160 | kr.209.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.72360 | kr.861.80 |
| 1.000 | kr.1.60973 | kr.1,609.73 |
| 1.500 | kr.1.55271 | kr.2,329.07 |
| 2.500 | kr.1.48960 | kr.3,724.00 |
| 3.500 | kr.1.45267 | kr.5,084.34 |
| 5.000 | kr.1.41718 | kr.7,085.90 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

