
T491C226K025ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491C226K025ATAUTOTR-ND - Tape & Reel (TR) 399-T491C226K025ATAUTOCT-ND - Cut Tape (CT) 399-T491C226K025ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K025ATAUTO |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K025ATAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.54000 | kr.7.54 |
| 10 | kr.4.86900 | kr.48.69 |
| 50 | kr.3.81920 | kr.190.96 |
| 100 | kr.3.49650 | kr.349.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.95000 | kr.1,475.00 |
| 1.000 | kr.2.78104 | kr.2,781.04 |
| 1.500 | kr.2.69640 | kr.4,044.60 |
| 2.500 | kr.2.60262 | kr.6,506.55 |
| 3.500 | kr.2.54779 | kr.8,917.26 |
| 5.000 | kr.2.49506 | kr.12,475.30 |
| Unit Price without VAT: | kr.7.54000 |
|---|---|
| Unit Price with VAT: | kr.9.42500 |

