22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226K025AT

DigiKey Part Number
399-3746-2-ND - Tape & Reel (TR)
399-3746-1-ND - Cut Tape (CT)
399-3746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C226K025AT
Description
CAP TANT 22UF 10% 25V 2312
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C226K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C226K025AHKEMET1.432399-T491C226K025AHCT-NDkr.8.65000Direct
T491C226K006ATKEMET1.375399-3742-1-NDkr.4.55000Similar
T491C226M025ATKEMET2.059399-9736-1-NDkr.6.92000Similar
T495C226K006ATE380KEMET4.271399-10521-1-NDkr.5.64000Similar
TPSC226K025R0275KYOCERA AVX24.199478-3102-1-NDkr.9.87000Similar
In-Stock: 17.926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.92000kr.6.92
10kr.4.44200kr.44.42
50kr.3.46900kr.173.45
100kr.3.16780kr.316.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.65964kr.1,329.82
1.000kr.2.50246kr.2,502.46
1.500kr.2.42379kr.3,635.68
2.500kr.2.33657kr.5,841.43
3.500kr.2.28561kr.7,999.64
5.000kr.2.23658kr.11,182.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.92000
Unit Price with VAT:kr.8.65000