T491C226K006AT7128 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.41718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.72556
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.90599
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71890
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.28563
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.41198
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.85426
Datasheet
22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C226K006AT7128

DigiKey Part Number
T491C226K006AT7128-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C226K006AT7128
Description
CAP TANT 22UF 10% 6.3V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C226K006AT7128 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C226K006AHKEMET0T491C226K006AH-NDkr.2.41718Parametric Equivalent
T491C226K006AH4053KEMET0T491C226K006AH4053-NDkr.2.72556Parametric Equivalent
T491C226K006AT2478KEMET0T491C226K006AT2478-NDkr.1.90599Parametric Equivalent
T491C226K006AT4153KEMET0T491C226K006AT4153-NDkr.1.41198Parametric Equivalent
T491C226K006AT4280KEMET0T491C226K006AT4280-NDkr.1.41198Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.41198kr.1,411.98
Unit Price without VAT:kr.1.41198
Unit Price with VAT:kr.1.76498