
T491C226K006AT | |
|---|---|
DigiKey Part Number | 399-3742-2-ND - Tape & Reel (TR) 399-3742-1-ND - Cut Tape (CT) 399-3742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C226K006AT |
Description | CAP TANT 22UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C226K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.78300 | kr.27.83 |
| 50 | kr.2.12400 | kr.106.20 |
| 100 | kr.1.91910 | kr.191.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.57498 | kr.787.49 |
| 1.000 | kr.1.46847 | kr.1,468.47 |
| 1.500 | kr.1.41521 | kr.2,122.82 |
| 2.500 | kr.1.35615 | kr.3,390.38 |
| 3.500 | kr.1.32164 | kr.4,625.74 |
| 5.000 | kr.1.28845 | kr.6,442.25 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

