
T491C225M035AT | |
|---|---|
DigiKey Part Number | 399-8343-2-ND - Tape & Reel (TR) 399-8343-1-ND - Cut Tape (CT) 399-8343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225M035AT |
Description | CAP TANT 2.2UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72600 | kr.27.26 |
| 50 | kr.2.07820 | kr.103.91 |
| 100 | kr.1.87730 | kr.187.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.47950 | kr.739.75 |
| 1.000 | kr.1.37889 | kr.1,378.89 |
| 1.500 | kr.1.32853 | kr.1,992.80 |
| 2.500 | kr.1.27272 | kr.3,181.80 |
| 3.500 | kr.1.24010 | kr.4,340.35 |
| 5.000 | kr.1.20873 | kr.6,043.65 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

