
T491C225K050AT | |
---|---|
DigiKey Part Number | 399-9735-2-ND - Tape & Reel (TR) 399-9735-1-ND - Cut Tape (CT) 399-9735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225K050AT |
Description | CAP TANT 2.2UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.86000 | kr.9.86 |
10 | kr.6.53400 | kr.65.34 |
50 | kr.5.21220 | kr.260.61 |
100 | kr.4.80380 | kr.480.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.4.11482 | kr.2,057.41 |
1.000 | kr.3.90150 | kr.3,901.50 |
1.500 | kr.3.79473 | kr.5,692.10 |
2.500 | kr.3.67634 | kr.9,190.85 |
3.500 | kr.3.60715 | kr.12,625.02 |
5.000 | kr.3.54057 | kr.17,702.85 |
6.000 | kr.3.50899 | kr.21,053.94 |
12.000 | kr.3.40274 | kr.40,832.88 |
12.500 | kr.3.39709 | kr.42,463.62 |
Unit Price without VAT: | kr.9.86000 |
---|---|
Unit Price with VAT: | kr.12.32500 |