2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C225K035AT7280

DigiKey Part Number
399-T491C225K035AT7280TR-ND - Tape & Reel (TR)
399-T491C225K035AT7280CT-ND - Cut Tape (CT)
399-T491C225K035AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C225K035AT7280
Description
CAP TANT 2.2UF 10% 35V 2312
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C225K035AT7280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.42000kr.4.42
10kr.2.75600kr.27.56
50kr.2.10120kr.105.06
100kr.1.89800kr.189.80
500kr.1.55558kr.777.79
1.000kr.1.44988kr.1,449.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.31926kr.3,957.78
6.000kr.1.25535kr.7,532.10
9.000kr.1.22332kr.11,009.88
15.000kr.1.18784kr.17,817.60
21.000kr.1.16709kr.24,508.89
30.000kr.1.14713kr.34,413.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.42000
Unit Price with VAT:kr.5.52500