2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C225K035AT

DigiKey Part Number
399-3740-2-ND - Tape & Reel (TR)
399-3740-1-ND - Cut Tape (CT)
399-3740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C225K035AT
Description
CAP TANT 2.2UF 10% 35V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C225K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.572
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72600kr.27.26
50kr.2.07820kr.103.91
100kr.1.87730kr.187.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.53860kr.769.30
1.000kr.1.43404kr.1,434.04
1.500kr.1.38165kr.2,072.47
2.500kr.1.32362kr.3,309.05
3.500kr.1.28972kr.4,514.02
5.000kr.1.25708kr.6,285.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250