
T491C225K035AT | |
|---|---|
DigiKey Part Number | 399-3740-2-ND - Tape & Reel (TR) 399-3740-1-ND - Cut Tape (CT) 399-3740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225K035AT |
Description | CAP TANT 2.2UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72600 | kr.27.26 |
| 50 | kr.2.07820 | kr.103.91 |
| 100 | kr.1.87730 | kr.187.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.53860 | kr.769.30 |
| 1.000 | kr.1.43404 | kr.1,434.04 |
| 1.500 | kr.1.38165 | kr.2,072.47 |
| 2.500 | kr.1.32362 | kr.3,309.05 |
| 3.500 | kr.1.28972 | kr.4,514.02 |
| 5.000 | kr.1.25708 | kr.6,285.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

