
T491C225M035AT | |
|---|---|
DigiKey Part Number | 399-8343-2-ND - Tape & Reel (TR) 399-8343-1-ND - Cut Tape (CT) 399-8343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225M035AT |
Description | CAP TANT 2.2UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C225M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.65000 | kr.26.50 |
| 50 | kr.2.01720 | kr.100.86 |
| 100 | kr.1.82210 | kr.182.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.49350 | kr.746.75 |
| 1.000 | kr.1.39194 | kr.1,391.94 |
| 1.500 | kr.1.34110 | kr.2,011.65 |
| 2.500 | kr.1.28476 | kr.3,211.90 |
| 3.500 | kr.1.25184 | kr.4,381.44 |
| 5.000 | kr.1.22017 | kr.6,100.85 |
| 6.000 | kr.1.20517 | kr.7,231.02 |
| 12.000 | kr.1.15466 | kr.13,855.92 |
| 12.500 | kr.1.15198 | kr.14,399.75 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

