T491C225K025AT7634 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.41718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87379
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.87379
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.37889
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25466
Datasheet
2.2 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C225K025AT7634

DigiKey Part Number
T491C225K025AT7634-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C225K025AT7634
Description
CAP TANT 2.2UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C225K025AT7634 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C225K025AHKEMET0T491C225K025AH-NDkr.2.41718Parametric Equivalent
T491C225K025AT2478KEMET0T491C225K025AT2478-NDkr.1.87379Parametric Equivalent
T491C225K025AT24787621KEMET0T491C225K025AT24787621-NDkr.1.87379Parametric Equivalent
T491C225K025AT4539KEMET0T491C225K025AT4539-NDkr.1.37889Parametric Equivalent
T491C225K025AT7280KEMET0T491C225K025AT7280-NDkr.1.25466Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.37889kr.1,378.89
Unit Price without VAT:kr.1.37889
Unit Price with VAT:kr.1.72361