Parametric Equivalent

T491C157M010ATAUTO7280 | |
|---|---|
DigiKey Part Number | T491C157M010ATAUTO7280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C157M010ATAUTO7280 |
Description | CAP TANT 150UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C157M010ATAUTO7280 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 900mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C157M010ATAUTO | KEMET | 0 | T491C157M010ATAUTO-ND | kr.4.92516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.59768 | kr.13,793.04 |
| Unit Price without VAT: | kr.4.59768 |
|---|---|
| Unit Price with VAT: | kr.5.74710 |


