
T491C157K010AT | |
|---|---|
DigiKey Part Number | 399-3738-2-ND - Tape & Reel (TR) 399-3738-1-ND - Cut Tape (CT) 399-3738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C157K010AT |
Description | CAP TANT 150UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491C157K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 900mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C157M010AT | KEMET | 40 | 399-11979-1-ND | kr.11.29000 | Similar |
| T494C157K010AT | KEMET | 1.111 | 399-3844-1-ND | kr.17.05000 | Similar |
| TAJC157K010RNJ | KYOCERA AVX | 476 | 478-2352-1-ND | kr.6.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.96000 | kr.14.96 |
| 10 | kr.10.22000 | kr.102.20 |
| 50 | kr.8.32700 | kr.416.35 |
| 100 | kr.7.74110 | kr.774.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.75134 | kr.3,375.67 |
| 1.000 | kr.6.44499 | kr.6,444.99 |
| 1.500 | kr.6.29148 | kr.9,437.22 |
| 2.500 | kr.6.12135 | kr.15,303.37 |
| 3.500 | kr.6.02189 | kr.21,076.62 |
| 5.000 | kr.5.92619 | kr.29,630.95 |
| Unit Price without VAT: | kr.14.96000 |
|---|---|
| Unit Price with VAT: | kr.18.70000 |

