
T491C156M010AT | |
|---|---|
DigiKey Part Number | 399-8342-2-ND - Tape & Reel (TR) 399-8342-1-ND - Cut Tape (CT) 399-8342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156M010AT |
Description | CAP TANT 15UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C156M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.07060 | kr.103.53 |
| 100 | kr.1.87090 | kr.187.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.53314 | kr.766.57 |
| 1.000 | kr.1.42878 | kr.1,428.78 |
| 1.500 | kr.1.37654 | kr.2,064.81 |
| 2.500 | kr.1.31870 | kr.3,296.75 |
| 3.500 | kr.1.28487 | kr.4,497.05 |
| 5.000 | kr.1.25233 | kr.6,261.65 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

