15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C156K025ATAUTO

DigiKey Part Number
T491C156K025ATAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C156K025ATAUTO
Description
CAP TANT 15UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C156K025ATAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
25 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.5Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.98944kr.1,494.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.98944
Unit Price with VAT:kr.3.73680