
T491C156K016AT7280 | |
|---|---|
DigiKey Part Number | 399-18053-2-ND - Tape & Reel (TR) 399-18053-1-ND - Cut Tape (CT) 399-18053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C156K016AT7280 |
Description | CAP TANT 15UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C156K016AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.32900 | kr.33.29 |
| 50 | kr.2.55880 | kr.127.94 |
| 100 | kr.2.32300 | kr.232.30 |
| 500 | kr.1.92342 | kr.961.71 |
| 1.000 | kr.1.79993 | kr.1,799.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.64747 | kr.4,942.41 |
| 6.000 | kr.1.57284 | kr.9,437.04 |
| 9.000 | kr.1.53546 | kr.13,819.14 |
| 15.000 | kr.1.49401 | kr.22,410.15 |
| 21.000 | kr.1.46978 | kr.30,865.38 |
| 30.000 | kr.1.44647 | kr.43,394.10 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

