15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C156K016AT7280

DigiKey Part Number
399-18053-2-ND - Tape & Reel (TR)
399-18053-1-ND - Cut Tape (CT)
399-18053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C156K016AT7280
Description
CAP TANT 15UF 10% 16V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C156K016AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.379
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.32900kr.33.29
50kr.2.55880kr.127.94
100kr.2.32300kr.232.30
500kr.1.92342kr.961.71
1.000kr.1.79993kr.1,799.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.64747kr.4,942.41
6.000kr.1.57284kr.9,437.04
9.000kr.1.53546kr.13,819.14
15.000kr.1.49401kr.22,410.15
21.000kr.1.46978kr.30,865.38
30.000kr.1.44647kr.43,394.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500