Direct

T491C107M006ZTZV10 | |
|---|---|
DigiKey Part Number | T491C107M006ZTZV10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491C107M006ZTZV10 |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C107M006AT | KEMET | 10.474 | 399-8339-1-ND | kr.6.59000 | Direct |


