T491C107M006AT4860 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.47336
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.78234
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.09949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.73241
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107M006AT4860

DigiKey Part Number
T491C107M006AT4860-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C107M006AT4860
Description
CAP TANT 100UF 20% 6.3V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491C107M006AT4860 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
900mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C107M006AT4380KEMET0T491C107M006AT4380-NDkr.2.47336Parametric Equivalent
T491C107M006AT7027KEMET0T491C107M006AT7027-NDkr.5.78234Parametric Equivalent
T491C107M006AT7280KEMET0T491C107M006AT7280-NDkr.2.09949Parametric Equivalent
T491C107M006ATPLP1KEMET0T491C107M006ATPLP1-NDkr.1.73241Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.42314kr.1,211.57
Manufacturers Standard Package
Unit Price without VAT:kr.2.42314
Unit Price with VAT:kr.3.02893