
T491C107K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491C107K016ATAUTOTR-ND - Tape & Reel (TR) 399-T491C107K016ATAUTOCT-ND - Cut Tape (CT) 399-T491C107K016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C107K016ATAUTO |
Description | CAP TANT 100UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C107K016ATAUTO Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.52000 | kr.14.52 |
| 10 | kr.9.86500 | kr.98.65 |
| 50 | kr.8.02140 | kr.401.07 |
| 100 | kr.7.45200 | kr.745.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.48976 | kr.3,244.88 |
| 1.000 | kr.6.19183 | kr.6,191.83 |
| 1.500 | kr.6.04261 | kr.9,063.91 |
| 2.500 | kr.5.87723 | kr.14,693.08 |
| 3.500 | kr.5.78050 | kr.20,231.75 |
| 5.000 | kr.5.68742 | kr.28,437.10 |
| Unit Price without VAT: | kr.14.52000 |
|---|---|
| Unit Price with VAT: | kr.18.15000 |

