T491C107K010AT4575 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.50278
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.10428
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.03424
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.85464
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.56057
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.56324
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.61042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.56324
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.56324
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.56324
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.56324
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.25554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.25554
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.25554
Datasheet
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107K010AT4575

DigiKey Part Number
T491C107K010AT4575-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C107K010AT4575
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C107K010AT4575 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C107K010AGKEMET0T491C107K010AG-NDkr.7.50278Parametric Equivalent
T491C107K010AHKEMET0T491C107K010AH-NDkr.5.10428Parametric Equivalent
T491C107K010AT2478KEMET0T491C107K010AT2478-NDkr.6.03424Parametric Equivalent
T491C107K010AT4053KEMET0T491C107K010AT4053-NDkr.5.85464Parametric Equivalent
T491C107K010AT40537280KEMET0T491C107K010AT40537280-NDkr.5.56057Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.56324kr.2,781.62
Manufacturers Standard Package
Unit Price without VAT:kr.5.56324
Unit Price with VAT:kr.6.95405