100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C107K010AT

DigiKey Part Number
399-8338-2-ND - Tape & Reel (TR)
399-8338-1-ND - Cut Tape (CT)
399-8338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C107K010AT
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C107K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.20000kr.13.20
10kr.8.90300kr.89.03
50kr.7.20220kr.360.11
100kr.6.67540kr.667.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.78566kr.2,892.83
1.000kr.5.51029kr.5,510.29
1.500kr.5.37239kr.8,058.59
2.500kr.5.21948kr.13,048.70
3.500kr.5.13009kr.17,955.31
5.000kr.5.04408kr.25,220.40
Manufacturers Standard Package
Unit Price without VAT:kr.13.20000
Unit Price with VAT:kr.16.50000