
T491C106M035AT | |
|---|---|
DigiKey Part Number  | 399-8336-2-ND - Tape & Reel (TR) 399-8336-1-ND - Cut Tape (CT) 399-8336-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T491C106M035AT  | 
Description  | CAP TANT 10UF 20% 35V 2312  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.6Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T491C106M035AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 35 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1.6Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2312 (6032 Metric)  | |
Size / Dimension  | 0.236" L x 0.126" W (6.00mm x 3.20mm)  | |
Height - Seated (Max)  | 0.110" (2.80mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | C  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 | 
| 10 | kr.4.07700 | kr.40.77 | 
| 50 | kr.3.17440 | kr.158.72 | 
| 100 | kr.2.89600 | kr.289.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.42586 | kr.1,212.93 | 
| 1.000 | kr.2.28058 | kr.2,280.58 | 
| 1.500 | kr.2.20779 | kr.3,311.69 | 
| 2.500 | kr.2.12716 | kr.5,317.90 | 
| 3.500 | kr.2.08002 | kr.7,280.07 | 
| 5.000 | kr.2.03466 | kr.10,173.30 | 
| 6.000 | kr.2.01318 | kr.12,079.08 | 
| 12.000 | kr.1.94082 | kr.23,289.84 | 
| 12.500 | kr.1.93699 | kr.24,212.38 | 
| Unit Price without VAT: | kr.6.34000 | 
|---|---|
| Unit Price with VAT: | kr.7.92500 | 


