T491C106M025AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.23176
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.53840
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.84540
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.97415
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78769
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.58932
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.78769
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.48204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.35112
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53187
Datasheet
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106M025AT2478

DigiKey Part Number
T491C106M025AT2478-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C106M025AT2478
Description
CAP TANT 10UF 20% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106M025AT2478 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C106M025AGKEMET0T491C106M025AG-NDkr.5.23176Parametric Equivalent
T491C106M025AHKEMET0T491C106M025AH-NDkr.2.53840Parametric Equivalent
T491C106M025AH4053KEMET0T491C106M025AH4053-NDkr.2.84540Parametric Equivalent
T491C106M025AT24787622KEMET0T491C106M025AT24787622-NDkr.1.97415Parametric Equivalent
T491C106M025AT4047KEMET0T491C106M025AT4047-NDkr.1.48204Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.97415kr.1,974.15
Unit Price without VAT:kr.1.97415
Unit Price with VAT:kr.2.46769