10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K025AH

DigiKey Part Number
399-11193-2-ND - Tape & Reel (TR)
399-11193-1-ND - Cut Tape (CT)
399-11193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C106K025AH
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106K025AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.50100kr.45.01
50kr.3.51880kr.175.94
100kr.3.21440kr.321.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.70224kr.1,351.12
1.000kr.2.54367kr.2,543.67
1.500kr.2.46431kr.3,696.46
2.500kr.2.37638kr.5,940.95
3.500kr.2.32495kr.8,137.32
5.000kr.2.27548kr.11,377.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250