T491C106K020AT7454 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.91450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.90111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.90111
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.71402
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45706
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.45706
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.02603
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40697
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.40697
Datasheet
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106K020AT7454

DigiKey Part Number
T491C106K020AT7454-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491C106K020AT7454
Description
CAP TANT 10UF 10% 20V 2312
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106K020AT7454 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491C106K020AH2478KEMET0T491C106K020AH2478-NDkr.2.91450Parametric Equivalent
T491C106K020AT2478KEMET0T491C106K020AT2478-NDkr.1.90111Parametric Equivalent
T491C106K020AT24787622KEMET0T491C106K020AT24787622-NDkr.1.90111Parametric Equivalent
T491C106K020AT4160KEMET0T491C106K020AT4160-NDkr.1.71402Parametric Equivalent
T491C106K020AT4280KEMET0T491C106K020AT4280-NDkr.1.40697Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.28093kr.3,842.79
Manufacturers Standard Package
Unit Price without VAT:kr.1.28093
Unit Price with VAT:kr.1.60116