
T491C105K050AH | |
|---|---|
DigiKey Part Number | 399-10155-2-ND - Tape & Reel (TR) 399-10155-1-ND - Cut Tape (CT) 399-10155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C105K050AH |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C105K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 5.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.23700 | kr.52.37 |
| 50 | kr.4.12220 | kr.206.11 |
| 100 | kr.3.77930 | kr.377.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.19992 | kr.1,599.96 |
| 1.000 | kr.3.02063 | kr.3,020.63 |
| 1.500 | kr.2.93085 | kr.4,396.27 |
| 2.500 | kr.2.83134 | kr.7,078.35 |
| 3.500 | kr.2.77319 | kr.9,706.17 |
| 5.000 | kr.2.71722 | kr.13,586.10 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

