
T491B686M010AT | |
|---|---|
DigiKey Part Number | 399-9732-2-ND - Tape & Reel (TR) 399-9732-1-ND - Cut Tape (CT) 399-9732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B686M010AT |
Description | CAP TANT 68UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B686M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.97000 | kr.7.97 |
| 10 | kr.5.15700 | kr.51.57 |
| 50 | kr.4.05740 | kr.202.87 |
| 100 | kr.3.71720 | kr.371.72 |
| 500 | kr.3.14272 | kr.1,571.36 |
| 1.000 | kr.2.96513 | kr.2,965.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.81891 | kr.5,637.82 |
| 4.000 | kr.2.69853 | kr.10,794.12 |
| 6.000 | kr.2.63823 | kr.15,829.38 |
| 10.000 | kr.2.57139 | kr.25,713.90 |
| 14.000 | kr.2.53230 | kr.35,452.20 |
| 20.000 | kr.2.49470 | kr.49,894.00 |
| Unit Price without VAT: | kr.7.97000 |
|---|---|
| Unit Price with VAT: | kr.9.96250 |


