68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B686K006AT

DigiKey Part Number
399-9731-2-ND - Tape & Reel (TR)
399-9731-1-ND - Cut Tape (CT)
399-9731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B686K006AT
Description
CAP TANT 68UF 10% 6.3V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491B686K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.97000kr.7.97
10kr.5.15700kr.51.57
50kr.4.05740kr.202.87
100kr.3.71720kr.371.72
500kr.3.14272kr.1,571.36
1.000kr.2.96513kr.2,965.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.81891kr.5,637.82
4.000kr.2.69853kr.10,794.12
6.000kr.2.63823kr.15,829.38
10.000kr.2.57139kr.25,713.90
14.000kr.2.53230kr.35,452.20
20.000kr.2.49470kr.49,894.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.97000
Unit Price with VAT:kr.9.96250