T491 SERIES 3.5L,2.8W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B685M016AT

DigiKey Part Number
399-10153-2-ND - Tape & Reel (TR)
399-10153-1-ND - Cut Tape (CT)
399-10153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B685M016AT
Description
CAP TANT 6.8UF 20% 16V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B685M016AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.364
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.04800kr.20.48
50kr.1.53860kr.76.93
100kr.1.38180kr.138.18
500kr.1.11718kr.558.59
1.000kr.1.03558kr.1,035.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.96839kr.1,936.78
4.000kr.0.91309kr.3,652.36
6.000kr.0.88540kr.5,312.40
10.000kr.0.85471kr.8,547.10
14.000kr.0.83677kr.11,714.78
20.000kr.0.81952kr.16,390.40
24.000kr.0.81134kr.19,472.16
48.000kr.0.78380kr.37,622.40
50.000kr.0.78234kr.39,117.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250