6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B685K006AT

DigiKey Part Number
399-10151-2-ND - Tape & Reel (TR)
399-10151-1-ND - Cut Tape (CT)
399-10151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B685K006AT
Description
CAP TANT 6.8UF 10% 6.3V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B685K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.25000kr.22.50
50kr.1.69480kr.84.74
100kr.1.52430kr.152.43
500kr.1.23624kr.618.12
1.000kr.1.14713kr.1,147.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.07390kr.2,147.80
4.000kr.1.01363kr.4,054.52
6.000kr.0.98344kr.5,900.64
10.000kr.0.94999kr.9,499.90
14.000kr.0.93043kr.13,026.02
20.000kr.0.91162kr.18,232.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250