Direct
Direct
Direct

T491B684K050AT | |
|---|---|
DigiKey Part Number | T491B684K050AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491B684K050AT |
Description | CAP TANT 0.68UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B684K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D684X9050B2TE3 | Vishay Sprague | 0 | 293D684X9050B2TE3-ND | kr.1.55241 | Direct |
| 293D684X9050B2WE3 | Vishay Sprague | 0 | 718-293D684X9050B2WE3TR-ND | kr.2.19840 | Direct |
| TAJB684K050RNJ | KYOCERA AVX | 3 | 478-2379-1-ND | kr.4.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.77219 | kr.3,544.38 |
| Unit Price without VAT: | kr.1.77219 |
|---|---|
| Unit Price with VAT: | kr.2.21524 |




