
T491B476M004AT | |
|---|---|
DigiKey Part Number | 399-9729-2-ND - Tape & Reel (TR) 399-9729-1-ND - Cut Tape (CT) 399-9729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B476M004AT |
Description | CAP TANT 47UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.59240 | kr.79.62 |
| 100 | kr.1.43100 | kr.143.10 |
| 500 | kr.1.15930 | kr.579.65 |
| 1.000 | kr.1.07526 | kr.1,075.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.00618 | kr.2,012.36 |
| 4.000 | kr.0.94935 | kr.3,797.40 |
| 6.000 | kr.0.92086 | kr.5,525.16 |
| 10.000 | kr.0.88931 | kr.8,893.10 |
| 14.000 | kr.0.87087 | kr.12,192.18 |
| 20.000 | kr.0.85312 | kr.17,062.40 |
| 24.000 | kr.0.84471 | kr.20,273.04 |
| 48.000 | kr.0.81640 | kr.39,187.20 |
| 50.000 | kr.0.81489 | kr.40,744.50 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

