T491B476K006AT4513 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.4.51078
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.80858
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.15364
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.24465
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.98033
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.57389
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68204
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39717
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.51098
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K006AT4513

DigiKey Part Number
T491B476K006AT4513-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476K006AT4513
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B476K006AT4513 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494T476K006ATKEMET0399-18804-2-NDkr.4.51078Direct
T491B476K006AGKEMET0T491B476K006AG-NDkr.4.80858Parametric Equivalent
T491B476K006AHKEMET0T491B476K006AH-NDkr.2.15364Parametric Equivalent
T491B476K006AH48497280KEMET0T491B476K006AH48497280-NDkr.2.24465Parametric Equivalent
T491B476K006AT2478KEMET0T491B476K006AT2478-NDkr.1.98033Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.51098kr.3,021.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.51098
Unit Price with VAT:kr.1.88873