
T491B476K006AT | |
|---|---|
DigiKey Part Number | 399-8326-2-ND - Tape & Reel (TR) 399-8326-1-ND - Cut Tape (CT) 399-8326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B476K006AT |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B476K006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.64000 | kr.5.64 |
| 10 | kr.3.58200 | kr.35.82 |
| 50 | kr.2.76800 | kr.138.40 |
| 100 | kr.2.51630 | kr.251.63 |
| 500 | kr.2.09132 | kr.1,045.66 |
| 1.000 | kr.1.95995 | kr.1,959.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.85185 | kr.3,703.70 |
| 4.000 | kr.1.76290 | kr.7,051.60 |
| 6.000 | kr.1.71833 | kr.10,309.98 |
| 10.000 | kr.1.66894 | kr.16,689.40 |
| 14.000 | kr.1.64006 | kr.22,960.84 |
| 20.000 | kr.1.61227 | kr.32,245.40 |
| Unit Price without VAT: | kr.5.64000 |
|---|---|
| Unit Price with VAT: | kr.7.05000 |

