47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K006AT

DigiKey Part Number
399-8326-2-ND - Tape & Reel (TR)
399-8326-1-ND - Cut Tape (CT)
399-8326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B476K006AT
Description
CAP TANT 47UF 10% 6.3V 1411
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B476K006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJB476K006RNJKYOCERA AVX73.570478-1692-1-NDkr.3.01000Direct
In-Stock: 4.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.62200kr.36.22
50kr.2.79860kr.139.93
100kr.2.54410kr.254.41
500kr.2.11440kr.1,057.20
1.000kr.1.98159kr.1,981.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.87230kr.3,744.60
4.000kr.1.78237kr.7,129.48
6.000kr.1.73730kr.10,423.80
10.000kr.1.68737kr.16,873.70
14.000kr.1.65817kr.23,214.38
20.000kr.1.63007kr.32,601.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500